You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ASPI1306S101MT|ABRACON|simage
ASPI1306S101MT|ABRACON|limage

ASPI-1306S-101M-T

Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 0.207Ohm DCR T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    100u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.7
  • Maximum Saturation Current (A)
    2.4
  • Maximum DC Resistance (Ohm)
    0.207
  • Minimum Self Resonant Frequency (Hz)
    2.4M
  • Number of Terminals
    2
  • Case Size
    N/A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    N/R
  • Mounting
    Surface Mount
  • Maximum Product Length (mm)
    18.69
  • Maximum Product Depth (mm)
    15.39
  • Maximum Product Height (mm)
    7.77

Documentation and Resources

Datasheets
Design resources