전류 제한 스위치
Current limit switches are integrated circuit devices that feature a current limited switch on their load. They are utilized in applications where a heavy capacitive load or even as short circuit protection. Current limit switches provide over current and short circuit protection by actively sensing the current and detecting if it exceeds a current limit threshold. They may have one switch, or incorporate multiple switches to make them well suited to the application. Applications for current limit and load switches include protecting interfaces that combine data and power on the same connections, such as USB. Current limit switches work by providing an upper limit to the current that can be drawn from them, whereas load switches work to turn power off and on as needed. This is called a constant current mode and occurs when the current drawn by the load exceeds the threshold set by the device. Devices are to operate with a certain over-current response time, which is usually required to be as fast as possible to minimize the possibility of damage to the circuitry. They can have built in soft start capability to ramp a power supply. Rise and fall times are controlled to minimize current surges when devices are turned on or off. Many switches have inbuilt transient voltage suppressors (TVS) to eliminate high positive or negative voltage spikes. Current limit switches are usually rated for a continuous current flow through each channel they are providing a limiting function and short circuit protection. They may have fixed current limits to correspond to an interface specification, allowing the product to comply with regulations and be sold. They may also have user adjustable threshold settings. Current limit switches will also typically implement other features associated with their application. This includes high electrostatic discharge protection; also present are load switches with reverse current protection and over temperature protection. Shop Arrow.com’s selection of current limit switches and load switches for your short circuit protection needs.
1,418
총 제품