Flash
MX25L1606EM2I-12G TR
NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 16M-bit 16M/8M x 1/2-bit 8ns 8-Pin SOP
Macronix International Co., Ltd.Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.8 mm
Package Width
5.28 mm
Package Length
5.23 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8

