DN-13
DN-13, TOPSwitch Power Supply for Echelon PLT-20 Power Line Transceiver
Beschreibung
DN-13, Reference Design for TOP200YAI dual-output power supply meets the power requirements of the PLT-20 transceiver. The power supply has additional output power capability to support the demands of application specific circuits. Approximately 220mA is available at the 5V output for powering node electronics in addition to the PLT-20 transceiver
Zugehörige Teile
| Teilenummer | Filtertyp | Zugehörige Teile | Herunterladen |
|---|---|---|---|
Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP | ||
Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R | ||
Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD | ||
Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube | ||
Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP |