LT1397_Typical Application
Typical Application for LT1397 - Quad 400MHz Current Feedback Amplifier
Beschreibung
Typical Application for LT1397 - Quad 400MHz Current Feedback Amplifier. The LT 1395/LT1396/LT1397 are single/dual/quad 400MHz current feedback amplifiers with an 800V/us slew rate and the ability to drive up to 80mA of output current
Zugehörige Teile
| Teilenummer | Filtertyp | Zugehörige Teile | Herunterladen |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin DFN EP Tube | ||
Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 16-Pin SSOP N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin DFN EP Tube | ||
Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin DFN EP T/R | ||
Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin DFN EP T/R | ||
Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±6V/12V 16-Pin SSOP N Tube |