Molex0430300010Connector Contact
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag
Other Part Names : 559321030
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
SKT | |
Crimp | |
Straight | |
8.5 | |
10 | |
-40 | |
105 | |
30 | |
Bag | |
0.061 | |
11.25 | |
2.1 | |
1.91 | |
Micro-Fit 3.0™ | |
Cable Mount | |
26-30 |
This 0430300010 connector contact from Molex comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product is 11 mm long, 1.91 mm tall and 2.1 mm deep. Its wire is 26-30 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 105 °C.