Molex0460121141Connector Contact
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel
Other Part Names : 734040579
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 0460121141 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-20 AWG. It uses the crimp termination method. This product is 16.8 mm long, 4.5 mm tall and 3.6 mm deep.