Molex0674901220Connector SCSI

Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray

Other Part Names : 901512122

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0674901220 SCSI connector from 0674901220 in order to interface with each other. This PL connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 15 VDC. This connector has a single port. Its pitch is 1.27 mm. It has a plug type gender. This device has a maximum current rating of 1.5 A/contact. 0674901220 is housed in thermoplastic. This component will be shipped in tray format. Its 7 terminals use the solder termination method. This product is 17.54 mm long, 4 mm tall and 11.56 mm deep. This SCSI connector has an operating temperature range of -35 °C to 85 °C.

Import TariffMay apply to this part if shipping to the United States

10 parts: Ships tomorrow

This item has been discontinued

    Total$0.22Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $0.2154