You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
0801716|PHENX_CO|simage
0801716|PHENX_CO|limage
Cable Accessories

0801716

Cable Accessories Large Blind Sleeve Styrene-Ethylene/Butylene-Styrene Gray

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    LTB
  • 美国海关商品代码
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Large Blind Sleeve
  • Color
    Gray
  • Body Material
    Styrene-Ethylene/Butylene-Styrene
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (mm)
    N/R
  • Product Length (mm)
    39
  • Product Depth (mm)
    53
  • Product Height (mm)
    17

Documentation and Resources

Datasheets
Design resources