Mill-Max0933-0-15-20-75-14-11-0Connector Contact
Contact PIN 75 Size Solder Cup ST Cable Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Solder Cup | |
Straight | |
6.5 | |
20 | |
-55 | |
125 | |
Bulk | |
11.2 | |
1.98 | |
1.98 | |
75 | |
Cable Mount |
Never worry about a loose connection again with this 0933-0-15-20-75-14-11-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.2 mm long, 1.98 mm tall and 1.98 mm deep. It uses the solder cup termination method.