EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Pluggable |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 4700u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 20K |
Maximum DC Current (A) | 0.18 |
Maximum Saturation Current (A) | 0.12(Typ) |
Maximum DC Resistance (Ohm) | 11.5 |
Minimum Quality Factor | 75 |
Quality Test Frequency (Hz) | 252K |
Minimum Self Resonant Frequency (Hz) | 0.65M |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 5 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Loose |
Maximum Product Diameter (mm) | 9 |
Maximum Product Height (mm) | 12.5 |