onsemi1.5KE43AGTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin Case 41A-04 Box
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
40.9 | |
59.3 | |
36.8 | |
3.5 | |
200 | |
25.3 | |
5 | |
1 | |
1500 | |
-65 | |
175 | |
5000 | |
Box | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO-201 |
Supplier Package | Case 41A-04 |
2 | |
Lead Shape | Through Hole |