EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 7413.00.50.00 |
Automotive | No |
PPAP | No |
Type | Tubular Metal Braid |
Body Material | Copper |
Body Plating | Nickel |
Product Length (mm) | 30500 |
Use this tubular metal braid 100-003A375 cable accessory from Glenair to prevent any difficult to diagnose problems from developing into the future. This product is 30500 mm long.