Cable Assembly USB
102-1392-BL-F0200
Cable Assembly USB 2m Micro USB Type B to USB Type A 5 to 4 POS M-M Crimp-Crimp 28AWG
CnC Tech, LLCProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
2
Wire Size (AWG)
28
Connector Type A
Micro USB Type B
Connector Type B
USB Type A
Gender
M-M
Contact Termination
Crimp-Crimp
Number of Contacts
5 to 4
Connector Orientation
Right Angle to Straight
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Jacket Color
Black

