TE Connectivity10ER7MPower Entry Modules
Power Entry Modules General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Entry Modules General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |