You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1115674|PHENX_CO|limage
1115674|PHENX_CO|originalImage
Busbars

1115674

Busbar 45A DIN Rail Copper

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    45
  • Material
    Copper
  • Product Length (mm)
    133.6
  • Product Depth (mm)
    22.5
  • Product Height (mm)
    44
  • Product Weight (g)
    51.09

Documentation and Resources

Datasheets
Design resources