1200102|PHENX_CO|simage
1200102|PHENX_CO|limage
Bags and Sacks

1200102

Tool for processing ferrules according to DIN 46228-4, 0.5 mm2 to 2.5 mm2, cutting,stripping, twisting, and crimping unit, with three magazines including a strip each of ferrules from 0.5 mm2 to2.5 mm2

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    RoHS Not Applicable
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8203.20.60.30
  • Automotive
    No
  • PPAP
    No

Documentation and Resources

Datasheets
Design resources