TE Connectivity15SRBS8Power Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
EMI/RFI Filtered | |
M | |
3 | |
1 | |
Straight | |
IEC 60320-1/C14 | |
15/Contact | |
250VAC | |
50 to 60 | |
-10 | |
40 | |
35.81 | |
Cable Mount |
EDA / CAD Models |