Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active-Unconfirmed
미국 세관 상품 코드
8544.42.20.00
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.91
Wire Size (AWG)
16
Connector Type A
NEMA 5-15P
Connector Type B
C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
13
Maximum Voltage Rating (VAC)
125V
Jacket Color
Black
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
8.64
Family/Series
17001
ROHS Version
2011/65/EU, 2015/863
Order Quantity

