Vishay199D476X9020E6V1E3Capacitor Tantalum Solid

Cap Tant Solid 47uF 20V 10% (8.6 X 15mm) Radial 5.08mm 125°C Bulk

A high capacitance per volume with a low footprint design is what you will get by using this 199D476X9020E6V1E3 tantalum solid capacitor from Vishay. It can withstand a voltage of 20 VDC. Users like its outside bend standoff wire form. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5 μA. The 199D476X9020E6V1E3 solid capacitor has a radial termination style. This product is 15(Max) mm tall with a diameter of 8.6(Max) mm. Its capacitance value is 47uF. It has a tolerance of 10%.

90 parts: Ships in 3 days

    Total$34.70Price for 16

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 90 parts
      • Price: $2.169