TE Connectivity1EJH1Power Entry Modules
Power Entry Module EMI 50Hz/60Hz 1A 250VAC Faston Panel Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Entry Module EMI 50Hz/60Hz 1A 250VAC Faston Panel Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |