You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1N972B|MICROCHP|originalImage
1N972B|MICROCHP|simage
Zener

1N972B

Diode Zener Single 30V 5% 500mW 2-Pin DO-7

Microchip Technology
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Diameter
    2.72(Max)
  • Mounting
    Through Hole
  • Package Length
    7.62(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-7
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources