Board Mount EMI Enclosures
2118731-4
Board Mount EMI Enclosures 51.3 x 38.6 x 2mm Two-piece Aluminum SMD
TE ConnectivityProduct Technical Specifications
RoHS EU
Compliant
ECCN (USA)
EAR99
Part Status
Active
HTS
8529.90.99.00
Automotive
No
PPAP
No
Anzahl der Teile
2
Material
Aluminum
Befestigung
Surface Mount
Verpackung
Bag
Produktlänge (mm)
51.3
Produkttiefe (mm)
38.6
Produkthöhe (mm)
2

