Arrow Electronic Components Online
21382|POMONA|simage
21382|POMONA|limage
Test Clips, Leads and Probes - End Connectors

2138-2

Conn Banana Adapter F/M 2 POS ST 1 Port

Pomona Electronics

Product Technical Specifications
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Adapter
  • Gender
    F/PL
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Maximum Operating Temperature (°C)
    50
  • Product Diameter (mm)
    11.18
  • Product Length (mm)
    33.78
  • Family/Series
    2138
  • ROHS Version
    2002/95/EC
Order Quantity

Documentation and Resources

Design resources