PHOENIX CONTACT2900316Relays Other

Electromechanical Relay 12VDC 784.31Ohm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module

Joining multiple circuits is easy with this plc terminal blocks 2900316 PCB terminal block from Phoenix Contact. This F connector's 5 contacts that are made out of silver tin oxide. It has a female type gender. This is a 5-row connector. It has a maximum voltage rating of 12 VDC. Its wire is 14-26 AWG. This product is 80 mm long, 94 mm tall and 6.2 mm deep. This quick disconnect terminal has an operating temperature of -25 to 60 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $15.63
    1. 1+$15.63