Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.07
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Package Height
136
Package Width
170
Package Length
210
You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site.