Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Connector Type A
Jumper
Connector Type B
Jumper
Cable Length (m)
0.1
Product Weight
N/A
Product Depth (mm)
N/A
You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site.