Isocom Components4N31SMTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Darlington With Base | |
1 | |
5300 | |
-55 | |
100 | |
1.5 | |
30 | |
UL | |
5(Min) | |
1200 | |
250 | |
5 | |
1.2 | |
80 | |
Mounting | Surface Mount |
Package Height | 3.9(Max) |
Package Width | 6.9(Max) |
Package Length | 8.9(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |