Vishay562R5GAD30Capacitor Ceramic Single Layer
Cap Ceramic Single 0.003uF 1000V Z5U 20% (7.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.003uF | |
20% | |
1000VDC | |
20G | |
Z5U | |
No | |
High Capacitance|High Stability|Low Losses | |
Radial | |
6.4 | |
2.5 | |
7.4 X 4 | |
-55 | |
105 | |
Bulk | |
0.51 | |
7.4(Max) | |
4(Max) | |
10.4(Max) | |
Through Hole |
Install Vishay's ceramic disc 562R5GAD30 high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.003uF. The 562R5GAD30 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. This product is 4(Max) mm deep. It has a tolerance of 20%.
EDA / CAD Models |