You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
66900220LF|FCI|simage
66900220LF|FCI|limage
Connector Headers and PCB Receptacles

66900-220LF

Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 20 Positions - 2.54 mm (0.1 in.)

Amphenol Communications Solutions

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No

Documentation and Resources

Datasheets
Design resources