Arrow Electronic Components Online
770001A303W2|GLENAIR|simage
770001A303W2|GLENAIR|limage
열 수축

770-001A303W2

Heat Shrink Molded Boot RA Flexible Polyolefin Black

Glenair
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Supplier Unconfirmed
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    3917.29.00.50
  • Automotive
    Unknown
  • PPAP
    Yes
  • Type
    Molded Boot
  • Style
    Right Angle
  • Body Material
    Flexible Polyolefin
  • Color
    Black
  • Dielectric Strength (V/mm)
    9.842K
  • Inside Diameter Before Shrinking (mm)
    24/24
  • Inside Diameter After Shrinking (mm)
    10/5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Product Thickness (mm)
    1.6/0.9
  • Factory Product Length (mm)
    31.6
  • Family/Series
    770-001A
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources