You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
7731510325LF|FCI|limage
7731510325LF|FCI|simage
Connector Headers and PCB Receptacles

77315-103-25LF

BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions 2.54mm (0.100in) Pitch, Right Angle

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8535.90.80.40
  • Automotive
    No
  • PPAP
    No

Documentation and Resources

Datasheets
Design resources