EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Actuator Style | Round Button |
Pole Throw Configuration | SPDT |
Switch Configuration | N.O./N.C. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 0.25 |
Maximum Power Rating (VA) | 30 |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Mechanical Life (Cycles) | 20000 |
Actuator Color | Black |
Actuator Length (mm) | 4.83 |
Mounting | Panel Mount |
Termination Style | Solder |
Number of Terminals | 3 |
Terminal Length (mm) | 7.11 |
Seal Location | Actuator/Panel |
Seal Description | Thermoplastic Rubber/O-Ring |
IP Rating | IP68 |
Base Material | Copper Alloy |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Body Length (mm) | 10.67 |
Bushing Length (mm) | 7.37 |
Body Depth (mm) | 10.67 |
Product Length (mm) | 17.78 |
Product Depth (mm) | 17.78 |
Product Height (mm) | 26.92 |