Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Screw
Package Height
12 mm
Package Width
56.7 mm
Package Length
62.8 mm
PCB changed
23
Supplier Package
ACEPACK-2
Pin Count
23

