Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MOSFET | |
Enhancement | |
N | |
1-Carrier W-CDMA | |
LDMOS | |
65 | |
10 | |
10 | |
36(Typ) | |
17.4 | |
2170 | |
2110 | |
53.1 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.32(Max) mm |
Package Width | 9.91(Max) mm |
Package Length | 20.7(Max) mm |
PCB changed | 7 |
Supplier Package | CFMF |
7 |