Digital to Analog Converters - DACs
AD5541ABCPZ-500RL7
DAC 1-CH Segment 16-bit 10-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
10
Lead Shape
No Lead

