Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542330001
Reference Type
Programmable
Topology
Series
Load Regulation
50ppm/mA
Line Regulation
0.005%/V
Output Voltage (V)
2.5/5/7.5/10
Maximum Input Voltage (V)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Family/Series
AD584
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity