Arrow Electronic Components Online
No Image Available
Voltage References

AD584THQMLR:93

V-Ref Programmable 2.5V/5V/7.5V/10V 8-Pin CAN

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Reference Type
    Programmable
  • Topology
    Series
  • Maximum Temperature Coefficient
    0.2%FS
  • Load Regulation
    50ppm/mA
  • Line Regulation
    0.005%/V
  • Output Voltage (V)
    2.5/5/7.5/10
  • Maximum Input Voltage (V)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Diameter
    9.52(Max)
  • Mounting
    Through Hole
  • Package Height
    4.7(Max)
  • PCB changed
    8
  • Supplier Package
    CAN
  • Pin Count
    8

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources