Arrow Electronic Components Online
AD589THQMLV:35|ADI|simage
AD589THQMLV:35|ADI|limage
Voltage References

AD589THQMLV:35

V-Ref Precision 1.235V 5mA 2-Pin TO-51

Analog Devices

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Reference Type
    Precision
  • Topology
    Shunt
  • Initial Accuracy
    1.2%
  • Maximum Temperature Coefficient
    50ppm/°C
  • Load Regulation
    5mV
  • Output Voltage (V)
    1.235
  • Maximum Output Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Diameter
    5.84
  • Mounting
    Through Hole
  • Package Height
    3.81(Max)
  • PCB changed
    2
  • Standard Package Name
    TO
  • Supplier Package
    TO-51
  • Pin Count
    2

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources