AD5940BCBZ-RL7
Precision analog front end including 16-bit 800 kSPS ADC, voltage DACs, 12-bit VBIAS0 output to bias potentiostat, amplifiers, accelerators, on-chip RAM and system-level power saving.
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
The AD5940 is a high-precision analog front end capable of potentiostat and electrochemical impedance spectroscopy, which allows for sensor measurement in both time and frequency domains. Incorporated into the AD5940 are a 16-bit 800 kSPS ADC with voltage, current and impedance measurement capability and a voltage DAC with output range of 0.2 V to 2.4 V and 12-bit VBIAS0 output to bias potentiostat. The AD5940 has multiple inbuilt analog circuitry, including a low-power/low-noise potentiostat amplifier (suitable for electrochemical applications), low-noise/low-power TIA, digital waveform generator, receive filters, complex impedance measurement engine, high-speed TIA and internal 2.5 V and 1.82 V reference voltage sources. The AD5940 also has multiple system-level power savings, including fast power-up and power-down analog blocks, programmable AFE sequencer, 6 kB internal SRAM and ultra-low-power potentiostat current consumption (6.5 μA) when powered on. Interfacing with the AD5940 is done via an SPI serial input/output port, making it compatible with a wide range of microcontrollers, and includes an interrupt controller and wake-up timer.
Waitch Video
Drawings/Paclage:
Key Features
• 16-bit, 800 kSPS ADC with voltage, current and impedance measurement capability
• 12-bit VBIAS0 output to bias potentiostat
• Amplifiers, accelerators and references (potentiostat amplifier, low-power TIA, digital waveform engine, receive filters, complex impedance measurement engine)
• 6 kB SRAM to pre-program AFE sequences
• Fully specified for operating temperature range of –40 °C to 85 °C
General Applications
• Electrochemical measurements
• Electrochemical gas sensors
• Potentiostat/amperometric/voltammetry/cyclic
• Bioimpedance applications
• Continuous glucose monitoring
Evaluation Board
YES — The AD5940 can be evaluated with the EVAL-AD5940BIOZ and EVAL-AD5940ELCZ both available from Analog Devices.
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.30
Automotive
No
PPAP
No
Category
Electrochemical Measurement
Number of Channels per Chip
1
Number of ADCs
1
Number of ADC Inputs
1
Sampling Rate (ksps)
800
Resolution (bit)
16
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Typical Supply Current (mA)
0.56
Power Supply Type
Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31
Package Width
3.56
Package Length
4.16
PCB changed
56
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
56
Family/Series
AD5940
MSL
1
Quantity Packaging
1500
ROHS Version
2011/65/EU, 2015/863

