Arrow Electronic Components Online
AD706JRZREEL7|ADI|simage
AD706JRZREEL7|ADI|limage
Operational Amplifiers - Op Amps

AD706JRZ-REEL7

Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Process Technology
    Bipolar
  • Maximum Input Offset Voltage (mV)
    0.1@±15V
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.00025@±15V
  • Typical Input Bias Current (uA)
    0.00005@±15V
  • Maximum Input Bias Current (uA)
    0.00025@±15V
  • Maximum Quiescent Current (mA)
    1.2@±15V
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    650
  • Typical Slew Rate (V/us)
    0.15@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    17@±15V
  • Input Offset Voltage Drift (uV/°C)
    15
  • Typical Voltage Gain (dB)
    126.02
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.05@±15V
  • Minimum PSRR (dB)
    110
  • Minimum CMRR (dB)
    110
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    0.8
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    AD706
  • MSL
    1
  • Quantity Packaging
    1000
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources