Analog DevicesAD7689ACPZRL7Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
4/2|8|8/4 | |
250ksps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential|Pseudo-Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Single | |
2.5V/4.096V|±1.25V/±2.048V | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
15.5 | |
21 | |
±6LSB | |
±32LSB | |
90.5dB(Typ) | |
15 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
Before converting analog signals into digital data that a computer can read, this AD7689ACPZRL7 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. It has a single-ended and pseudo-differential|differential input signal. This device is based on SAR architecture. This device's digital interface is serial (4-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/4.096V|±1.25V/±2.048V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |