Analog to Digital Converters - ADCs
AD7689BCBZ-RL7
8-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.3 mm
Package Width
2.39 mm
Package Length
2.39 mm
PCB changed
20
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
20
Lead Shape
Ball

