Arrow Electronic Components Online
No Image Available
Video Amplifiers

AD811ACHIPS

Video Amp Single ±18V Die Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Circuits
    1
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±15, ±5
  • Maximum Dual Supply Voltage (V)
    ±18
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Standard Package Name
    Die
  • Supplier Package
    Die

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources