Arrow Electronic Components Online
AD8130ARZ|ADI|simage
AD8130ARZ|ADI|limage
Top Searched
Special Purpose Amplifiers

AD8130ARZ

SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    1.5(Max) mm
  • Verpackungsbreite
    4(Max) mm
  • Verpackungslänge
    5(Max) mm
  • Leiterplatte geändert
    8
  • Standard-Verpackungsname
    SO
  • Lieferantenverpackung
    SOIC N
  • Stiftanzahl
    8
  • Leitungsform
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources