Arrow Electronic Components Online
No Image Available
Special Purpose Amplifiers

AD8212ALQMLR:35

SP Amp Current Shunt Monitor Single 65V 10-Pin CFPAK

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.29(Max)
  • Package Width
    6.6(Max)
  • Package Length
    7.11(Max)
  • PCB changed
    10
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    10
  • Lead Shape
    Flat

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources