Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Current Shunt Monitor
Number of Elements per Chip
1
Number of Channels per Chip
1
Minimum PSRR (dB)
80
Typical Output Current (mA)
0.5(Max)@15V
Maximum Input Offset Voltage (mV)
2@15V
Maximum Operating Supply Voltage (V)
65
Maximum Supply Voltage Range (V)
>=50
Minimum Single Supply Voltage (V)
7
Typical Single Supply Voltage (V)
12, 15, 18, 24, 28, 9
Maximum Single Supply Voltage (V)
65
Maximum Input Bias Current (uA)
1000@15V@-40 to 125C
Maximum Supply Current (mA)
1.5@65V
Maximum Input Resistance (MOhm)
5(Typ)@15V
Power Supply Type
Single
We don't have prices now, please check later
Order Quantity