You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
AD8362ARUZ|ADI|simage
AD8362ARUZ|ADI|limage
Top Searched
RF Detectors

AD8362ARUZ

RF Detector 50MHz to 3800MHz 15dBm 16-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    1.05(Max)
  • Verpackungsbreite
    4.4
  • Verpackungslänge
    5
  • Leiterplatte geändert
    16
  • Standard-Verpackungsname
    SO
  • Lieferantenverpackung
    TSSOP
  • Stiftanzahl
    16
  • Leitungsform
    Gull-wing

Documentation and Resources

Datasheets
Design resources