Analog DevicesAD8626ARZ-REEL7Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Output | |
BiFET | |
0.5@5V | |
5 | |
12|15|18|24|9 | |
26 | |
±2.5 | |
±12|±3|±5|±9 | |
±13 | |
0.075(Max) | |
4.92(Min) | |
0.0000005@5V | |
0.000001@5V | |
1.57@5V | |
10@5V | |
Dual|Single | |
5@5V | |
17.5@5V | |
2.5(Typ) | |
107.23 | |
0.0004@5V | |
80 | |
66 | |
65 to 70 | |
5 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier AD8626ARZ-REEL7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±13 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bifet technology. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |