Analog DevicesAD9943KCPZAnalog Front End - AFE
AFE Video 1 ADC 10bit 3V 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Look not further, this ccd AD9943KCPZ analog front end from Analog Devices will convert your sensors from analog to digital. This AFE has a resolution of 10 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 3.6 V. This AFE has a temperature range of -20 °C to 85 °C. The item will be shipped in tray orientation. It has a single channel per chip. This device uses analog and digital power.
EDA / CAD Models |